BH28AAL | |
---|---|
DigiKey Part Number | BH28AAL-ND |
Manufacturer | |
Manufacturer Product Number | BH28AAL |
Description | BATT HOLDER AA 8 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 8 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH28AAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 8 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.73300 | ¥127.33 |
50 | ¥11.19480 | ¥559.74 |
100 | ¥10.54710 | ¥1,054.71 |
300 | ¥9.70153 | ¥2,910.46 |
500 | ¥9.10450 | ¥4,552.25 |
1,000 | ¥8.50749 | ¥8,507.49 |
2,500 | ¥7.71147 | ¥19,278.67 |
5,000 | ¥7.06470 | ¥35,323.50 |