BH24AAB | |
---|---|
DigiKey Part Number | BH24AAB-ND |
Manufacturer | |
Manufacturer Product Number | BH24AAB |
Description | BATTERY HOLDER AA 4 CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BH24AAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥17.38000 | ¥173.80 |
50 | ¥15.26480 | ¥763.24 |
100 | ¥14.37810 | ¥1,437.81 |
300 | ¥13.21977 | ¥3,965.93 |
500 | ¥12.40210 | ¥6,201.05 |
1,000 | ¥11.58444 | ¥11,584.44 |
2,500 | ¥10.49412 | ¥26,235.30 |
5,000 | ¥9.54012 | ¥47,700.60 |