BE-AAAA-PC | |
---|---|
DigiKey Part Number | BE-AAAA-PC-ND |
Manufacturer | |
Manufacturer Product Number | BE-AAAA-PC |
Description | BATT HOLDER AAAA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAAA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BE-AAAA-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.335" (8.50mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.29500 | ¥102.95 |
50 | ¥9.04880 | ¥452.44 |
150 | ¥8.52673 | ¥1,279.01 |
300 | ¥7.84283 | ¥2,352.85 |
600 | ¥7.36023 | ¥4,416.14 |
1,050 | ¥7.08091 | ¥7,434.96 |