BC3AAASF | |
---|---|
DigiKey Part Number | BC3AAASF-ND |
Manufacturer | |
Manufacturer Product Number | BC3AAASF |
Description | BATT HOLDER AAA 3 CELL SNAP |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 3 Cell 9 Volt Snap Fasteners |
Datasheet | Datasheet |
EDA/CAD Models | BC3AAASF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | 9 Volt Snap Fasteners | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.04200 | ¥110.42 |
50 | ¥9.70080 | ¥485.04 |