172-0014 | |
---|---|
DigiKey Part Number | 172-0014-ND |
Manufacturer | |
Manufacturer Product Number | 172-0014 |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 172-0014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.65700 | ¥216.57 |
25 | ¥20.51120 | ¥512.78 |
50 | ¥20.03360 | ¥1,001.68 |
100 | ¥19.07960 | ¥1,907.96 |
300 | ¥16.79533 | ¥5,038.60 |