URF2424LP-10WR3 | |
---|---|
DigiKey Part Number | 2725-URF2424LP-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | URF2424LP-10WR3 |
Description | DC DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number | - |