URF2403P-6WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 5
Unit Price: ¥192.10000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 45
Unit Price: ¥180.61000
Datasheet

URF2403P-6WR3

DigiKey Part Number
2725-URF2403P-6WR3-ND
Manufacturer
Manufacturer Product Number
URF2403P-6WR3
Description
DC DC CONVERTER 3.3V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
4.9 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA, UL
Standard Number
60950-1; 62368-1
Base Product Number
-