URB2424JMT-10W | |
---|---|
DigiKey Part Number | 2725-URB2424JMT-10W-ND |
Manufacturer | |
Manufacturer Product Number | URB2424JMT-10W |
Description | DC DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 417mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | URB2424JMT-10W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Base Product Number | - |