TL150-A2TPV | |
---|---|
DigiKey Part Number | 2725-TL150-A2TPV-ND |
Manufacturer | |
Manufacturer Product Number | TL150-A2TPV |
Description | CURRENT SENSOR 150A 1 CHANNEL HA |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 4.167mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number | - |