QA243D-2GR3 | |
---|---|
DigiKey Part Number | 2725-QA243D-2GR3-ND |
Manufacturer | |
Manufacturer Product Number | QA243D-2GR3 |
Description | DC DC CONVERTER FOR IGBT DRIVER, |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Base Product Number | - |