LS05-13B09R3 | |
---|---|
DigiKey Part Number | 2725-LS05-13B09R3-ND |
Manufacturer | |
Manufacturer Product Number | LS05-13B09R3 |
Description | AC/DC CONVERTER 9V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 560mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS05-13B09R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 560mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Base Product Number | - |