LO15-23B05E | |
---|---|
DigiKey Part Number | 2725-LO15-23B05E-ND |
Manufacturer | |
Manufacturer Product Number | LO15-23B05E |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 80 ~ 264 VAC, 88 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 88 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 78% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.45" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |