LH25-23B05R2 | |
---|---|
DigiKey Part Number | 2725-LH25-23B05R2-ND |
Manufacturer | |
Manufacturer Product Number | LH25-23B05R2 |
Description | ENCLOSED AC DC CONVERTERS 1 OUTP |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.1A | |
Power (Watts) | 21 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | |
Approval Agency | CB, CE, cURus, EN | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number | - |