HO1-P1251H-0.5F | |
---|---|
DigiKey Part Number | 2725-HO1-P1251H-0.5F-ND |
Manufacturer | |
Manufacturer Product Number | HO1-P1251H-0.5F |
Description | DC DC CONVERTER 200-1250V 0.625W |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1250V 0.5mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 0.5mA | |
Power (Watts) | 625 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.79" L x 0.91" W x 0.49" H (45.5mm x 23.0mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number | - |