FC-LX1D2 | |
---|---|
DigiKey Part Number | 2725-FC-LX1D2-ND |
Manufacturer | |
Manufacturer Product Number | FC-LX1D2 |
Description | LINE FILTER 220VAC 1.5A DIN RL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 220V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 220V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 6 kV | |
Voltage - Rated AC (Phase to Phase) | 4 kV | |
Current | 1.5 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number | - |