FB0505T-1WR4 | |
---|---|
DigiKey Part Number | 2725-FB0505T-1WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB0505T-1WR4 |
Description | ISOLATED MODULE DC DC CONVERTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, 7 Leads | |
Size / Dimension | 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
5 | ¥18.58600 | ¥92.93 |
10 | ¥18.32400 | ¥183.24 |
25 | ¥17.78560 | ¥444.64 |
50 | ¥17.24720 | ¥862.36 |
100 | ¥16.70860 | ¥1,670.86 |