NB670AGQ-Z | |
---|---|
DigiKey Part Number | 1589-NB670AGQ-ZTR-ND - Tape & Reel (TR) 1589-NB670AGQ-ZCT-ND - Cut Tape (CT) 1589-NB670AGQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB670AGQ-Z |
Description | IC REG DL BUCK/LINEAR SYNC 16QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 3.3V, 6A | |
Voltage/Current - Output 2 | 3.3V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.89950 | ¥1,389.95 |
250 | ¥13.05108 | ¥3,262.77 |
500 | ¥11.41968 | ¥5,709.84 |
1,000 | ¥9.46202 | ¥9,462.02 |
2,500 | ¥8.80947 | ¥22,023.67 |