MPQ7235GQBE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ7235GQBE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7235GQBE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7235GQBE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7235GQBE-AEC1-Z |
Description | 36V, 3A, SYNCHRONOUS BUCK AUTOMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerVQFN | |
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.40800 | ¥294.08 |
25 | ¥27.79840 | ¥694.96 |
100 | ¥24.09250 | ¥2,409.25 |
250 | ¥22.85676 | ¥5,714.19 |
500 | ¥20.50924 | ¥10,254.62 |
1,000 | ¥17.29691 | ¥17,296.91 |
2,500 | ¥16.43206 | ¥41,080.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.29076 | ¥76,453.80 |