MPQ7230GLE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ7230GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7230GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7230GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7230GLE-AEC1-P |
Description | 42V, 1.2A, SYNCHRONOUS BUCK-BOOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7230GLE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A, 3A | |
Frequency | 410kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.16000 | ¥46.16 |
10 | ¥41.48600 | ¥414.86 |
25 | ¥39.21800 | ¥980.45 |
100 | ¥33.98870 | ¥3,398.87 |
250 | ¥32.24544 | ¥8,061.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.93390 | ¥14,466.95 |
1,000 | ¥24.40206 | ¥24,402.06 |
2,500 | ¥23.18197 | ¥57,954.93 |