MPQ6531GV-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ6531GV-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6531GV-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6531GV-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6531GV-AEC1-Z |
Description | IC GATE DRVR HIGH-SIDE 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6531GV-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1.4 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.01300 | ¥290.13 |
25 | ¥27.42400 | ¥685.60 |
100 | ¥23.76900 | ¥2,376.90 |
250 | ¥22.54972 | ¥5,637.43 |
500 | ¥20.23388 | ¥10,116.94 |
1,000 | ¥17.06474 | ¥17,064.74 |
2,500 | ¥16.21151 | ¥40,528.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.60204 | ¥78,010.20 |