MPQ3910AGK-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ3910AGK-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3910AGK-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3910AGK-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3910AGK-AEC1-P |
Description | 35V, BOOST PWM CONTROLLER WITH C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
EDA/CAD Models | MPQ3910AGK-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 35V | |
Frequency - Switching | 30kHz ~ 400kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.38000 | ¥44.38 |
10 | ¥39.84500 | ¥398.45 |
25 | ¥37.67040 | ¥941.76 |
100 | ¥32.64890 | ¥3,264.89 |
250 | ¥30.97468 | ¥7,743.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.79354 | ¥13,896.77 |
1,000 | ¥23.44040 | ¥23,440.40 |
2,500 | ¥22.26839 | ¥55,670.97 |