MPM38111GR-P | |
---|---|
DigiKey Part Number | 1589-1953-2-ND - Tape & Reel (TR) 1589-1953-1-ND - Cut Tape (CT) 1589-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM38111GR-P |
Description | DC DC CONVERTER 1.8V 1.2V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1.8V 1.2V 1A, 1A 2.7V - 6V Input |
EDA/CAD Models | MPM38111GR-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | |
Supplier Device Package | 14-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82300 | ¥278.23 |
25 | ¥26.30760 | ¥657.69 |
100 | ¥22.79860 | ¥2,279.86 |
250 | ¥21.62956 | ¥5,407.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.40798 | ¥9,703.99 |
1,000 | ¥16.36822 | ¥16,368.22 |
2,500 | ¥15.54980 | ¥38,874.50 |
5,000 | ¥14.96523 | ¥74,826.15 |