MPL-SE6040-100 | |
---|---|
DigiKey Part Number | 1589-MPL-SE6040-100TR-ND - Tape & Reel (TR) 1589-MPL-SE6040-100CT-ND - Cut Tape (CT) 1589-MPL-SE6040-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE6040-100 |
Description | FIXED IND 10UH 3.8A 41 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.8 A 41mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.87480 | ¥96.87 |
50 | ¥3.52360 | ¥176.18 |
100 | ¥3.13600 | ¥313.60 |
250 | ¥2.96004 | ¥740.01 |
500 | ¥2.53724 | ¥1,268.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.25532 | ¥2,255.32 |
3,000 | ¥2.18482 | ¥6,554.46 |
5,000 | ¥2.11436 | ¥10,571.80 |
10,000 | ¥2.04388 | ¥20,438.80 |
25,000 | ¥1.97340 | ¥49,335.00 |