MPL-AY1050-R47 | |
---|---|
DigiKey Part Number | 1589-MPL-AY1050-R47TR-ND - Tape & Reel (TR) 1589-MPL-AY1050-R47CT-ND - Cut Tape (CT) 1589-MPL-AY1050-R47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY1050-R47 |
Description | FIXED IND 470NH 25A 1.25MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 25 A 1.25mOhm 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.09290 | ¥4,046.45 |