MPF42791DRT-0B-0000-P | |
---|---|
DigiKey Part Number | 1589-MPF42791DRT-0B-0000-PTR-ND - Tape & Reel (TR) 1589-MPF42791DRT-0B-0000-PCT-ND - Cut Tape (CT) 1589-MPF42791DRT-0B-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPF42791DRT-0B-0000-P |
Description | 2 TO 16 STACKED CELLS BATTERY PA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 16 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.24700 | ¥302.47 |
25 | ¥28.59120 | ¥714.78 |
100 | ¥24.78020 | ¥2,478.02 |
250 | ¥23.50892 | ¥5,877.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.37148 | ¥10,185.74 |
1,000 | ¥17.18082 | ¥17,180.82 |
2,500 | ¥16.32178 | ¥40,804.45 |
5,000 | ¥15.70818 | ¥78,540.90 |