MP86934GLT-Z | |
---|---|
DigiKey Part Number | 1589-MP86934GLT-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP86934GLT-Z |
Description | IC HALF BRIDGE DRIVER 25A 21TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DrMOS, Power MOSFET 21-TQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | DrMOS, Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 25A | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Current, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerWFQFN | |
Supplier Device Package | 21-TQFN (3x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.22727 | ¥106,136.35 |