MP6508GR-Z | |
---|---|
DigiKey Part Number | MP6508GR-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6508GR-Z |
Description | IC MTR DRVR BIPOLR 2.7-18V 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6508GR-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.43784 | ¥37,189.20 |
10,000 | ¥7.15177 | ¥71,517.70 |