MP4816AGFP | |
---|---|
DigiKey Part Number | 1589-MP4816AGFP-ND |
Manufacturer | |
Manufacturer Product Number | MP4816AGFP |
Description | 16-CHANNEL HIGH VOLTAGE ANALOG S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Analog Switch IC 16 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Analog | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 19Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥98.48212 | ¥123,102.65 |