MP44010HS-LF-Z | |
---|---|
DigiKey Part Number | 1589-1659-2-ND - Tape & Reel (TR) 1589-1659-1-ND - Cut Tape (CT) 1589-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP44010HS-LF-Z |
Description | IC PFC CTRLR BCM 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP44010HS-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 40 µA | |
Voltage - Supply | 13.4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥13.88760 | ¥347.19 |
100 | ¥11.83360 | ¥1,183.36 |
250 | ¥11.11116 | ¥2,777.79 |
500 | ¥9.72222 | ¥4,861.11 |
1,000 | ¥8.05562 | ¥8,055.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.50002 | ¥18,750.05 |
5,000 | ¥7.22225 | ¥36,111.25 |