MP2639BGR-P | |
---|---|
DigiKey Part Number | 1589-MP2639BGR-PTR-ND - Tape & Reel (TR) 1589-MP2639BGR-PCT-ND - Cut Tape (CT) 1589-MP2639BGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2639BGR-P |
Description | 1S LI-ION/LI-POLYMER SWITCHING C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
10 | ¥31.06200 | ¥310.62 |
25 | ¥29.36520 | ¥734.13 |
100 | ¥25.44810 | ¥2,544.81 |
250 | ¥24.14340 | ¥6,035.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.66386 | ¥10,831.93 |
1,000 | ¥18.27067 | ¥18,270.67 |
2,500 | ¥17.35714 | ¥43,392.85 |
5,000 | ¥16.70462 | ¥83,523.10 |