MP2625GL-P | |
---|---|
DigiKey Part Number | 1589-1143-2-ND - Tape & Reel (TR) 1589-1143-1-ND - Cut Tape (CT) 1589-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2625GL-P |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.72806 | ¥7,364.03 |
1,000 | ¥12.42127 | ¥12,421.27 |
2,500 | ¥11.80022 | ¥29,500.55 |
5,000 | ¥11.35659 | ¥56,782.95 |