MP24833GN-P | |
---|---|
DigiKey Part Number | 1589-MP24833GN-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24833GN-P |
Description | NRFND:FOR NEW DESIGNS,RECOMMEND |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 200kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.88308 | ¥5,441.54 |
1,000 | ¥9.01749 | ¥9,017.49 |
2,500 | ¥8.39554 | ¥20,988.85 |
5,000 | ¥8.08461 | ¥40,423.05 |