MCS1806GS-3-40-Z | |
---|---|
DigiKey Part Number | 1589-MCS1806GS-3-40-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-40-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-40-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-40-Z |
Description | 3KVRMS ISOLATED HALL-EFFECT CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥26.08100 | ¥260.81 |
25 | ¥23.18360 | ¥579.59 |
50 | ¥22.02220 | ¥1,101.11 |
100 | ¥21.44340 | ¥2,144.34 |
500 | ¥17.96584 | ¥8,982.92 |
1,000 | ¥16.80683 | ¥16,806.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.22724 | ¥40,568.10 |
5,000 | ¥15.64769 | ¥78,238.45 |