MCS1806GS-3-30-Z | |
---|---|
DigiKey Part Number | 1589-MCS1806GS-3-30-ZTR-ND - Tape & Reel (TR) 1589-MCS1806GS-3-30-ZCT-ND - Cut Tape (CT) 1589-MCS1806GS-3-30-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1806GS-3-30-Z |
Description | 3KVRMS ISOLATED HALL-EFFECT CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 44mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.22797 | ¥40,569.92 |
5,000 | ¥15.64839 | ¥78,241.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥25.18800 | ¥251.88 |
25 | ¥22.38960 | ¥559.74 |
50 | ¥21.26840 | ¥1,063.42 |
100 | ¥20.70920 | ¥2,070.92 |
500 | ¥17.35076 | ¥8,675.38 |
1,000 | ¥16.23144 | ¥16,231.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥26.08200 | ¥260.82 |
25 | ¥23.18440 | ¥579.61 |
50 | ¥22.02320 | ¥1,101.16 |
100 | ¥21.44430 | ¥2,144.43 |
500 | ¥17.96664 | ¥8,983.32 |
1,000 | ¥16.80759 | ¥16,807.59 |