MA782GGU-P | |
---|---|
DigiKey Part Number | 1589-MA782GGU-PTR-ND - Tape & Reel (TR) 1589-MA782GGU-PCT-ND - Cut Tape (CT) 1589-MA782GGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA782GGU-P |
Description | ULTRA-SMALL, LOW-POWER ANGLE SEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-QFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.33000 | ¥46.33 |
10 | ¥34.77000 | ¥347.70 |
25 | ¥30.91040 | ¥772.76 |
50 | ¥29.36500 | ¥1,468.25 |
100 | ¥28.59210 | ¥2,859.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.95558 | ¥11,977.79 |
1,000 | ¥22.41006 | ¥22,410.06 |
2,500 | ¥21.63730 | ¥54,093.25 |