EVQ7200A-L-00B | |
---|---|
DigiKey Part Number | 1589-EVQ7200A-L-00B-ND |
Manufacturer | |
Manufacturer Product Number | EVQ7200A-L-00B |
Description | EVAL BOARD FOR MPQ7200A-AEC1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MPQ7200A-AEC1 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.2A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 20V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MPQ7200A-AEC1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.06000 | ¥425.06 |