EVQ4214-U-00A | |
---|---|
DigiKey Part Number | 1589-EVQ4214-U-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4214-U-00A |
Description | 40V, SYNCHRONOUS BUCK-BOOST CONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ4214 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 6V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MPQ4214 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.53000 | ¥212.53 |