EV44010-S-00B | |
---|---|
DigiKey Part Number | 1589-EV44010-S-00B-ND |
Manufacturer | |
Manufacturer Product Number | EV44010-S-00B |
Description | EVAL BOARD MP26085 MP44010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP26085, MP44010 1, Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1, Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 85 ~ 265 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MP26085, MP44010 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.66000 | ¥214.66 |