EV2723A-QC-00A | |
---|---|
DigiKey Part Number | 1589-EV2723A-QC-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2723A-QC-00A |
Description | EVAL BOARD FOR MP2723A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2723A Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2723A | |
Primary Attributes | 3.7V ~ 5.5V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.07000 | ¥394.07 |