EV24833-A-N-00A | |
---|---|
DigiKey Part Number | 1589-EV24833-A-N-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV24833-A-N-00A |
Description | EVAL BOARD FOR MP24833-A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP24833-A 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3V ~ 21V | |
Features | Dimmable | |
Voltage - Input | 15V ~ 25V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MP24833-A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.66000 | ¥214.66 |