EV2013A-J-Q-G-00A | |
---|---|
DigiKey Part Number | 1589-EV2013A-J-Q-G-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2013A-J-Q-G-00A |
Description | EVAL BOARD FOR MP2013A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP2013A, MPQ2013A, MPQ2013A-AEC1 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 150mA | |
Voltage - Input | 6V ~ 40V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MP2013A, MPQ2013A, MPQ2013A-AEC1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.66000 | ¥214.66 |