MNS2-9-W2-MS-IR | |
---|---|
DigiKey Part Number | 1859-1063-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-MS-IR |
Description | ALTA WIRELESS INFRARED MOTION SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet RF Chassis Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 2V ~ 3.8V | |
Coverage | 1000 Square Feet | |
Output Type | RF | |
Mounting Type | Chassis Mount | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,030.35000 | ¥1,030.35 |
10 | ¥933.75700 | ¥9,337.57 |