MNS2-9-W2-GS-C1 | |
---|---|
DigiKey Part Number | 1859-MNS2-9-W2-GS-C1-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-GS-C1 |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Supply | 35mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
31 | ¥1,945.42387 | ¥60,308.14 |