MNS2-9-W1-VM-200 | |
---|---|
DigiKey Part Number | MNS2-9-W1-VM-200-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W1-VM-200 |
Description | SENSOR - VOLTAGE VOLTAGE 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage, 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Voltage, 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥1,071.56571 | ¥7,500.96 |