MNS2-9-W1-DC-CF | |
---|---|
DigiKey Part Number | 1859-1034-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W1-DC-CF |
Description | SENSOR DRY CONTACT 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dry Contact Sensor Sensor 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Dry Contact Sensor | |
Output Type | 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥685.20000 | ¥685.20 |
10 | ¥576.99500 | ¥5,769.95 |