MNS2-9-IN-TS-ST-L03-PA | |
---|---|
DigiKey Part Number | 1859-1098-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-IN-TS-ST-L03-PA |
Description | ALTA INDUSTRIAL WIRELESS TEMPERA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,661.48000 | ¥1,661.48 |
10 | ¥1,522.98400 | ¥15,229.84 |