5600230721 | |
---|---|
DigiKey Part Number | 900-5600230721TR-ND - Tape & Reel (TR) 900-5600230721CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5600230721 |
Description | CONN SOCKET 24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.29320 | ¥4,691.20 |
32,000 | ¥0.26571 | ¥8,502.72 |
48,000 | ¥0.24739 | ¥11,874.72 |