5600230521 | |
---|---|
DigiKey Part Number | 900-5600230521-ND |
Manufacturer | |
Manufacturer Product Number | 5600230521 |
Description | CTX50 RCPT TERM AU M-GRIP D WIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64,000 | ¥0.33582 | ¥21,492.48 |