5054176010 | |
---|---|
DigiKey Part Number | 900-5054176010TR-ND - Tape & Reel (TR) 900-5054176010CT-ND - Cut Tape (CT) 900-5054176010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054176010 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054176010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.91700 | ¥99.17 |
100 | ¥8.26400 | ¥826.40 |
1,000 | ¥6.61095 | ¥6,610.95 |
2,500 | ¥5.99119 | ¥14,977.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥4.67241 | ¥32,706.87 |