5046930400 | |
---|---|
DigiKey Part Number | WM24279-ND |
Manufacturer | |
Manufacturer Product Number | 5046930400 |
Description | CONN RCPT HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046930400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.89702 | ¥6,070.46 |
6,400 | ¥1.83378 | ¥11,736.19 |
9,600 | ¥1.70732 | ¥16,390.27 |
16,000 | ¥1.68203 | ¥26,912.48 |
32,000 | ¥1.64409 | ¥52,610.88 |